Rectron FR307G Rectifiers
Diode Switching 1KV 3A 2-Pin DO-201AD
Product Technical Specifications
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
-65 | |
-65 to 150 | |
1000 | |
3@Ta=55C | |
1.3 | |
150 | |
Diameter | 5.6(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
