EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Crystal Oscillator (VCXO) |
Upper Frequency (MHz) | 38.88 |
Center Frequency (MHz) | 38.88 |
Output Frequency (MHz) | 38.88 |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Load Capacitance (pF) | 30 |
Maximum Symmetry (%) | 55 |
Output Level | CMOS |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Tuning Voltage (V) | 0.3 to 3 |
Maximum Supply Current (mA) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
Pin Count | 6 |