EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8539.90.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | LED Lens |
Supported Device Manufacturer | OSRAM Opto Semiconductors |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Round |
Efficiency (%) | 88 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |