NXP SemiconductorsFRDMFXSMULTIBSensor Development Boards and Kits
FXLS8471Q/MMA8652FC/FXOS8700CQ/FXAS21000/FXAS21002/MAG3110/MMA955xL/MPL3115A2 Accelerometer/Board Mount Pressure/Gyroscope Sensor Development Platform
Compliant | |
5A992 | |
Active | |
8473.30.91.00 | |
Automotive | No |
PPAP | No |
Development Platform | |
FXLS8471Q/MMA8652FC/FXOS8700CQ/FXAS21000/FXAS21002/MAG3110/MMA955xL/MPL3115A2 | |
Accelerometer/Board Mount Pressure/Gyroscope | |
Arduino UNO R3 | |
Freescale Xtrinsic Sensor Fusion/Freescale E-Compass | |
N/A | |
81 | |
52 |
Dev Kit Description
Freedom Development Platform for Freescale Sensors with Bluetooth, the FRDM-FXS-MULTI-B, is a sensor expansion board for the MMA8652FC accelerometer, FXAS21000 gyroscope, MAG3110 3-axis magnetometer, MPL3115A2 pressure sensor, FXOS8700CQ 6-axis sensor and MMA9553L sensing platform. The FRDM-FXS-MULTI-B is the first of its kind offering 12-axis sensing, wireless with Bluetooth and the compatible Android™ app, the Freescale Sensor Fusion Toolbox.
Dev Kit Features
- Arduino™ footprint-compatible with support for sensor expansion boards
- Small size at approximately 81 x 52 x 2 mm
- Easy access to the MCU I/O pins
- BlueRadio® Bluetooth, part number BR-LE4.0-D2A
Kit Includes
- Bag with jumpers and connectors
- FRDM-FXS-MULTI-B hardware
- Quick reference card
Dev Kit Additional Information