NXP SemiconductorsFRDM-KL43ZEmbedded System Development Boards and Kits
MKL43Z256VLH4MCU Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
The FRDM-KL43Z from NXP Semiconductors is a microcontroller development board that provides support for NXP's Freescale KL43Z platforms. It is intended as an ultra-low-cost development solution for a variety of product families built on the Arm® Cortex®-M0+ processor running at 48 MHz. It features 256kB flash memory, 32 kB SRAM, USB connectivity, and versatile power supply (from the included USB interface, battery, or external power source). It also includes OpenSDA debug interface, an accelerometer, magnetometer, and a capacitive touch slider.
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Board | |
MKL43Z256VLH4MCU | |
Microcontroller | |
32KB | |
256KB | |
Flash | |
2 | |
No | |
No | |
Flash | |
No |