KEMET CorporationFS0H105ZFCapacitor Electric Double Layer- Supercaps
Cap Supercap 1F 5.5V -20% to 80% (28.5 X 14mm) Radial Aluminum Cylindrical Can 10.16mm 7 Ohm 70°C Box
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
1F | |
-20% to 80% | |
5.5VDC | |
7 | |
Standard | |
Polar | |
-25 | |
70 | |
Highly Reliable Against Liquid Leakage | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Box | |
N/R | |
28.5 X 14 | |
28.5 | |
N/R | |
N/R | |
14(Max) | |
18 | |
1.4 | |
±0.5 | |
N/R | |
N/R | |
N/A | |
N/A | |
Through Hole | |
10.16 |
Look no further! Kemet's FS0H105ZF ultracapacitor is a great alternative to rechargeable batteries for use in your next electronics project. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 10.16 mm. This product comes packaged in bulk, so the parts will be stored loosely. The FS0H105ZF super capacitor has a radial termination style. Its capacitance value is 1F. This product is 14(Max) mm tall with a diameter of 28.5 mm.