50% Off
TDKFS1412-0600-ALDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V 12A 22-Pin LGA SiP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 4.9 |
Package Length | 5.8 |
PCB changed | 22 |
Standard Package Name | LGA |
Supplier Package | LGA SiP |
22 |
EDA / CAD Models |