Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Obsolete | |
-50 | |
1@Ta=90C | |
700 | |
1.3 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.95(Max) |
Package Width | 2.84(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | HSMA |
2 |
Switch from an AC voltage to a DC voltage using a switching diode FS1M-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=90C A. It is made in a single configuration.