EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.40.35 |
Automotive | Unknown |
PPAP | Unknown |
Primary Configuration | Dual |
Secondary Configuration | Dual |
Primary Side Connection | Parallel|Series |
Secondary Side Connection | Parallel|Series |
Secondary Side Current (mA) | 2X600 |
Primary Side Voltage (V) | 115|230 |
Secondary Side Voltage (V) | 2X10 |
High Potential | 4200Vrms |
Power Rating | 12VA |
Lead Style | PC Pin |
Mounting | Through Hole |
Number of Terminals | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Package Type | DIP |
Packaging | Carton |
Product Length (mm) | 49 |
Product Height (mm) | 38.51 |
Product Depth (mm) | 41 |