NXP SemiconductorsFS32K118LFT0MLFTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray
Compliant | |
5A992.c | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
RISC | |
ARM Cortex M0+ | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
256KB | |
27KB | |
Yes | |
CAN/I2C/SPI/UART | |
58 | |
4 | |
1 | |
16 | |
12 | |
1 | |
1 | |
8 | |
0 | |
2 | |
0 | |
2 | |
1 | |
0 | |
1 | |
0 | |
1 | |
1 | |
CAN Controller | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 |