NXP SemiconductorsFS32K146HAT0MLQTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
RISC | |
ARM Cortex M4F | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
1MB | |
132KB | |
Yes | |
CAN/I2C/SPI/UART | |
128 | |
8 | |
2 | |
24/24 | |
12/12 | |
1 | |
0 | |
3 | |
0 | |
3 | |
1 | |
0 | |
3 | |
0 | |
1 | |
1 | |
CAN Controller | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 |