onsemiFS6377-01G-XTDClock Generators and Synthesizers
Clock Generator 5MHz to 27MHz-IN 150MHz-OUT 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
FS6377-01G-XTD | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |