onsemiFS6377-01IG-XTDClock Generators and Synthesizers
Clock Generator 5MHz to 27MHz-IN 150MHz-OUT 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
4 | |
5 to 27 | |
150 | |
55(Max) | |
Crystal | |
3 | |
3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |