onsemiFS7145-02G-XTDClock Generators and Synthesizers
Clock Generator MHz to 80MHz-IN 300MHz-OUT 16-Pin SSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.73 mm |
Package Width | 5.3 mm |
Package Length | 6.2 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |