onsemiFSA2000UMXAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 16-Pin UQFN T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 1.8 |
Package Length | 2.6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | UQFN |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |