EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single DPDT |
Switch Architecture | DPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 100000000(Typ)@3.3V |
Maximum Turn-Off Time (ns) | 20000(Typ)@3.3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 380(Typ)@3.3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 1.8 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.016@5.5V |
Maximum Supply Current (mA) | 0.03@5.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 700 |
Maximum On Resistance (Ohm) | 1@5.5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 1.8 |
Package Length | 1.8 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | UMLP |
Pin Count | 12 |