EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 0.2(Typ)@3.3V|0.3(Typ)@1.8V |
Maximum Turn-On Time (ns) | 110(Typ)@1.8V |
Maximum Turn-Off Time (ns) | 50(Typ)@1.8V |
Maximum Frequency (25°C) @ Vcc (MHz) | 1000(Typ)@3.6V|810(Typ)@1.8V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.6 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum High Level Output Current (mA) | 50 |
Maximum On Resistance (Ohm) | 25@1.8V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Propagation Delay Test Condition (pF) | 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Supplier Package | TMLP |
Pin Count | 6 |