HoneywellFSAGPDXX1.5LC5B5Force Sensors and Load Cells
Force Sensor Module 1.5lb Force 0.42ms 5.25V
The FSAGPDXX1.5LC5B5 by Honeywell is a piezoresistive-based force sensor offering enhanced durability against overforce, enhanced accuracy, and multiple, selectable force ranges to maximize sensitivity and performance. Available in both ratiometric analog, SPI-, and I2-compatible digital outputs, this RoHS-compliant component is suitable for both medical and industrial applications.
Compliant | |
EAR99 | |
Active | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Force Sensor | |
Module | |
1.5lb | |
16.9 | |
1500 | |
0.42 | |
4.75 | |
5 | |
5.25 | |
0 | |
70 |