onsemiFSAM75SM60AIntelligent Power Modules - IPMs
IPM IGBT 600V 75A 32-Pin SPM32-DA Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Short Circuit/Under Voltage | |
600 | |
2.4(Max) | |
75 | |
2500 | |
189 | |
-20 | |
100 | |
Tube | |
Mounting | Through Hole |
Package Height | 7.2 |
Package Width | 31 |
Package Length | 60 |
PCB changed | 32 |
Standard Package Name | SPM32-DA |
Supplier Package | SPM32-DA |
32 |