onsemiFSB50450BLIntelligent Power Modules - IPMs
IPM MOSFET 500V 2.2A 23-Pin DIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MOSFET | |
Hex | |
Three | |
Under Voltage | |
500 | |
2.2 | |
1500 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3(Max) mm |
Package Width | 12 mm |
Package Length | 29 mm |
PCB changed | 23 |
Standard Package Name | DIP |
Supplier Package | DIP |
23 |