onsemiFSB70250Intelligent Power Modules - IPMs
IPM MOSFET 500V 3.3A 27-Pin QFN EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.35(Max) mm |
Package Width | 13(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 27 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
27 | |
Lead Shape | No Lead |