Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.35(Max) mm |
Package Width | 13(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 27 |
Standard Package Name | QFN |
Supplier Package | PQFN EP |
27 | |
Lead Shape | No Lead |