onsemiFSB70550Intelligent Power Modules - IPMs
IPM MOSFET 500V 5.3A 27-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 12.9 |
| Package Length | 12.9 |
| PCB changed | 27 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 27 | |
| Lead Shape | No Lead |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
