onsemiFSBF10CH60BTLIntelligent Power Modules - IPMs
IPM IGBT 600V 10A 27-Pin SPM27-JB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.05 mm |
Package Width | 26.8 mm |
Package Length | 44 mm |
PCB changed | 27 |
Supplier Package | SPM27-JB |
27 |
EDA / CAD Models |