onsemiFSCQ1265RTYDTUAC to DC Switching Converters
AC to DC Switching Converter Flyback 16V 22kHz Tube 5-Pin(5+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15.87 |
Package Width | 4.7 |
Package Length | 10.16 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
5 | |
Lead Shape | Through Hole |
EDA / CAD Models |