Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Side|Low Side | |
1 | |
-0.3 to 525 | |
6(Max) | |
7 | |
1 | |
11600 | |
-40 | |
130 | |
Rail | |
Mounting | Through Hole |
Package Height | 10.7(Max) |
Package Width | 3.4(Max) |
Package Length | 26.2(Max) |
PCB changed | 9 |
Standard Package Name | SIP |
Supplier Package | SIP |
9 | |
Lead Shape | Through Hole |