onsemiFSL126MRTWDTUAC to DC Switching Converters
AC to DC Switching Converter Flyback 13V 73kHz Tube 6-Pin(6+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.07(Max) |
Package Width | 4.9(Max) |
Package Length | 10.16(Max) |
PCB changed | 6 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |