onsemiFSL306LRNAC to DC Switching Converters
AC to DC Switching Converter Flyback 8.8V 55kHz Tube 7-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tube | |
Mounting | Through Hole |
Package Height | 3.43(Max) |
Package Width | 6.48(Max) |
Package Length | 9.78(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |