TE ConnectivityFSM102Switch Tactile

Switch Tactile OFF (ON) SPST Plunger PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose

This FSM102 tactile switch from TE Connectivity is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The FSM102 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 12 mm tall and 14.1 mm deep. This black plunger actuator is 8.02 mm long.

6 parts: Ships in 3 days

    Total$0.27Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6 parts
      • Price: $0.266