TE ConnectivityFSM103Switch Tactile

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose

Want to use a force of pressure to turn on your circuit? Check out this FSM103 tactile switch from TE Connectivity. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The FSM103 tactile switch has a PC pin termination style. This product is 12 mm long, 7.3 mm tall and 14.1 mm deep. The maximum DC voltage rating is 24 VDC. This black round button actuator is 3.38 mm long.

Import TariffMay apply to this part if shipping to the United States

847 parts: Ships today

    Total$0.25Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 847 parts
      • Price: $0.2458