TE ConnectivityFSM2JSMAASwitch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
With just a change in pressure this FSM2JSMAA tactile switch from TE Connectivity can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -20 °C to 85 °C. The FSM2JSMAA tactile switch has a gull wing termination style. This round button actuator is 0.7 mm long. The maximum DC voltage rating is 24 VDC. This product is 6 mm long, 4.55 mm tall and 10 mm deep.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
