TE ConnectivityFSM6JSMASwitch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Turn on or off your circuit simply by applying pressure to this FSM6JSMA tactile switch from TE Connectivity. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The FSM6JSMA tactile switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This round button actuator is 3.4 mm long. This product is 6 mm long, 7.25 mm tall and 10 mm deep.
EDA / CAD Models |