50% Off
TE ConnectivityFSMIJ63AG04Switch Tactile
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Rectangular Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
200000 | |
2.55 | |
Brown | |
2.2 | |
2 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
4.5 | |
Straight | |
-25 | |
70 | |
6.1 | |
6.1 | |
4.8 | |
6.1 | |
7.8 | |
7 | |
Stainless Steel | |
Silver |
EDA / CAD Models |