TE Connectivity FSMRA2JH04 Switch Tactile

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose

Product Technical Specifications

This micro-miniature FSMRA2JH04 tactile switch from TE Connectivity is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -35 °C and a maximum of 85 °C. The FSMRA2JH04 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This black round button actuator is 1.24 mm long. This product is 8.41 mm long, 7.01 mm tall and 7.87 mm deep.

Symbols and Footprints

Import Tariff : May apply to this part

760 parts: Ships today

    Total $0.16 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2045+
      Manufacturer Lead Time:
      20 weeks
      Country Of Origin:
      China
      • In stock: 760 parts
      • Price: $0.1568
    FSMRA2JH04

    FSMRA2JH04 TE Connectivity

    $0.16 Price for 1

    TE ConnectivityFSMRA2JH04Switch Tactile

    Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose

    This micro-miniature FSMRA2JH04 tactile switch from TE Connectivity is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -35 °C and a maximum of 85 °C. The FSMRA2JH04 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This black round button actuator is 1.24 mm long. This product is 8.41 mm long, 7.01 mm tall and 7.87 mm deep.

    Import TariffMay apply to this part

    760 parts: Ships today

      Total$0.16Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2045+
        Manufacturer Lead Time:
        20 weeks
        Country Of origin:
        China
        • In Stock: 760 parts
        • Price: $0.1568