TE ConnectivityFSMRACDSwitch Tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |