TE ConnectivityFSMRACDAHSwitch Tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 1.6N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Profile | |
Square Button | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
500000 | |
500000 | |
1.6 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.5 | |
4.49 | |
Nylon | |
Right Angle | |
-35 | |
105 | |
7.11 | |
7.31 | |
8.4 | |
9.35 | |
7.31 | |
Nylon/N/A | |
Copper Alloy/Silver |
This FSMRACDAH tactile switch from TE Connectivity is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -35 °C to 105 °C. The FSMRACDAH tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 8.4 mm long, 7.31 mm tall and 9.35 mm deep.