onsemiFSQ0565RQWDTUAC to DC Switching Converters
AC to DC Switching Converter Flyback 13V 75.8kHz Tube 6-Pin(6+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Obsolete | |
FSQ0565RQWDTU | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Flyback | |
20 | |
11 | |
12 | |
13 | |
5 | |
75.8 | |
Yes | |
-25 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 15.87 |
Package Width | 4.6 |
Package Length | 10.16 |
PCB changed | 6 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
6 | |
Lead Shape | Formed |
EDA / CAD Models |