EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9031.80.80.85 |
Automotive | No |
PPAP | No |
Sensor Type | Force Sensor |
Module/IC Classification | IC |
Maximum Operating Force | 15N |
Vibration Rating (g) | 20 |
Shock Rating (g) | 150 |
Typical Response Time (ms) | 0.1 |
Typical Output Resistance (Ohm) | 5000 |
Minimum Operating Supply Voltage (V) | 3.3 |
Typical Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 12.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Linearity Error (%) | ±0.5 |
Packaging | Tape and Reel |