onsemiFSUSB30L10XAnalog Switch Multiplexers
Analog Switch Single DPDT 10-Pin MicroPak W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.1 mm |
PCB changed | 10 |
Supplier Package | MicroPak W |
10 |
EDA / CAD Models |