EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single DPDT |
Switch Architecture | DPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Data Rate (Mbps) | 480(Typ) |
Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@3.3V |
Maximum Turn-On Time (ns) | 24(Typ)@2.4V |
Maximum Turn-Off Time (ns) | 15(Typ)@2.4V |
Maximum Frequency (25°C) @ Vcc (MHz) | 720(Typ)@3.3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 4.4 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 7.5@2.4V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Propagation Delay Test Condition (pF) | 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.48 mm |
Package Width | 1.4 mm |
Package Length | 1.8 mm |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 10 |
Lead Shape | No Lead |