EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SP3T |
Switch Architecture | SP3T |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 3 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Data Rate (Mbps) | 480 |
Maximum Frequency (25°C) @ Vcc (MHz) | 830(Typ) |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 4.4 |
Maximum On Resistance (Ohm) | 6(Typ) |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.8 |
Package Length | 1.8 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | UMLP |
Pin Count | 12 |