EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single Dual Anode |
Maximum DC Reverse Voltage (V) | 100 |
Peak Reverse Repetitive Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 10 |
Peak Non-Repetitive Surge Current (A) | 180 |
Peak Forward Voltage (V) | 0.67 |
Peak Reverse Current (uA) | 60 |
Maximum Junction Ambient Thermal Resistance | 40°C/W |
Peak Reverse Recovery Time (ns) | 22.94(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 70 |
Mounting | Surface Mount |
Package Height | 1.2(Max) mm |
Package Width | 6.15(Max) mm |
Package Length | 4.63(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-277 |
Pin Count | 3 |
Lead Shape | Flat |