KEMET CorporationFT0H104ZFCapacitor Electric Double Layer- Supercaps

Cap Supercap 0.1F 5.5V -20% to 80% (11.5 X 8.5mm) Radial Aluminum Cylindrical Can 5.08mm 16 Ohm 85°C Bulk

The FT0H104ZF ultracapacitor, developed by Kemet, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5.08 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1F. This product is 8.5(Max) mm tall with a diameter of 11.5 mm. The FT0H104ZF super capacitor has a radial termination style.

190 parts: Ships tomorrow

    Total$95.93Price for 42

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      Thailand
      • In Stock: 190 parts
      • Price: $2.284