KEMET CorporationFT0H105ZFCapacitor Electric Double Layer- Supercaps

Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 13mm ) Radial Aluminum Cylindrical Can 7.62mm 3.5 Ohm 85°C Bulk

If you are looking for a high-capacity electrolytic capacitor that is resistant to frequent charge and discharge cycles, then the FT0H105ZF ultracapacitor from Kemet is for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 7.62 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13(Max) mm tall with a diameter of 21.5 mm. Its capacitance value is 1F. The FT0H105ZF super capacitor has a radial termination style.

Total In Stock: 62 parts

    Total$5.79Price for 2

    • Date Code:
      2312+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      Thailand
      • In Stock: 62 parts
      • Price: $2.895