Capacitor Electric Double Layer- Supercaps
FT0H474ZF
Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 13mm) Radial Aluminum Cylindrical Can 5.08mm 6.5 Ohm 85°C Bulk
KEMET CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.47F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
6.5
Equivalent Series Resistance Type
Standard
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Package/Case
N/R
Size (mm)
16.5 X 13
Product Diameter (mm)
16.5
Product Length (mm)
N/R
Product Depth (mm)
N/R
Product Height (mm)
13(Max)
Product Weight (g)
5.3
Lead Diameter (mm)
1.2
Seated Plane Height (mm)
N/A
Mounting
Through Hole
Terminal Pitch (mm)
5.08
Family/Series
FT
ALIAS
USCFT00H474Z00
ROHS Version
2011/65/EU, 2015/863
Order Quantity

