FTDI Chip FT120T-U USB Interface ICs
Full Speed USB Controller USB 1.1/USB 2.0 5V Tube 28-Pin TSSOP
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
USB Controller | |
Yes | |
Full Speed | |
24 | |
USB 2.0 | |
4 | |
5.5 | |
5 | |
8 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
