FTDI ChipFT2232HL-TRAYUSB Interface ICs
High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
USB to UART/MPSSE | |
Yes | |
High Speed | |
480 | |
12(Typ) | |
USB 2.0 | |
CMOS | |
I2C/UART | |
1.62|3 | |
1.98|3.6 | |
1.8|3.3 | |
70 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |