FTDI Chip FT230XQ-T USB Interface ICs
Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tray 16-Pin QFN EP
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
USB to Basic UART IC | |
Yes | |
Full Speed|High Speed | |
480 | |
12.02 | |
USB 1.1/USB 2.0 | |
UART/USB | |
2.97 | |
5.5 | |
5 | |
8 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
