FTDI ChipFT232RNQUSB Interface ICs
Full Speed/High Speed USB to Basic UART IC USB 2.0 32-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
USB to Basic UART IC | |
Yes | |
Full Speed|High Speed | |
480 | |
12.02 | |
USB 2.0 | |
UART/USB | |
1.8|3.3 | |
5.25 | |
7 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |