Top Purchased
FTDI ChipFT245BL-REELUSB Interface ICs
Full Speed/High Speed USB to UART/FIFO USB 1.1/USB 2.0 5V T/R 32-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
FT245BL-REEL | |
Automotive | Unknown |
PPAP | Unknown |
USB to UART/FIFO | |
Yes | |
Full Speed|High Speed | |
12 | |
USB 1.1/USB 2.0 | |
Parallel | |
4.35 | |
5.25 | |
5 | |
25 | |
0 | |
70 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 |